Dual D-type transparent latch IC featuring complementary outputs. This CMOS logic component operates with a minimum supply voltage of 2V and a maximum of 6V, offering a propagation delay of 22ns. It supports a wide temperature range from -55°C to 125°C and provides independent control for two circuits, each with four input and four output lines. Surface mountable in a 16-pin SOIC package, this RoHS compliant device is designed for high-speed digital applications.
Texas Instruments CD74HC75M96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC75M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
