
Dual D-type transparent latch IC, featuring complementary outputs and non-inverting polarity. Operates with a supply voltage range of 2V to 6V, supporting a maximum operating temperature of 125°C. Offers 2 independent circuits, each with 4 input and 4 output lines, and a propagation delay of 22ns. Surface mountable in a 16-pin SOP package, this RoHS compliant component is designed for high-level triggered operation.
Texas Instruments CD74HC75NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 10ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC75NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
