Dual 2-bit bistable transparent latches, featuring CMOS technology, offer 4 bits of data storage with 4 input and 4 output lines. These logic ICs operate with a supply voltage range of 2V to 6V and a wide temperature range from -55°C to 125°C. With a propagation delay of 22ns and a turn-on delay time of 10ns, they provide high-speed performance. The non-inverting, D-type latches are housed in a 16-TSSOP surface mount package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 5.2mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
