
Dual 2-bit bistable transparent latches, featuring CMOS technology for high-speed operation. This surface mount component offers 4 bits of data storage across two independent circuits, with non-inverting D-type logic. Operating from a 2V to 6V supply, it provides ±5.2mA output current and a propagation delay of 195ns. Encased in a 16-TSSOP package with gold contact plating, it is RoHS compliant and suitable for temperatures from -55°C to 125°C.
Texas Instruments CD74HC75PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 195ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC75PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
