Dual 2-bit bistable transparent latches, featuring CMOS technology, offer 4 bits of storage with 4 input and 4 output lines. These non-inverting logic ICs operate across a wide temperature range of -55°C to 125°C, with supply voltages from 2V to 6V. The surface-mount TSSOP package, with gold contact plating, supports high-speed operation with a propagation delay of 195ns and a turn-on delay of 10ns. Each unit provides 5.2mA of output current, both high and low level, and maintains a low quiescent current of 4uA.
Texas Instruments CD74HC75PWT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 195ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC75PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
