
4-bit magnitude comparator, CMOS technology, operating from 2V to 6V supply voltage. Features a 33ns propagation delay and 295ns turn-on delay time. Surface mountable in a 16-SOIC package with gold contact plating. Supports 5.2mA high and low level output currents, with a low quiescent current of 8uA. RoHS compliant and lead-free, suitable for operation between -55°C and 125°C.
Texas Instruments CD74HC85M96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 295ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC85M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
