
The CD74HC85ME4 is a 4-bit arithmetic logic unit (ALU) from Texas Instruments, featuring a CMOS technology and packaged in a SOIC format. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V, with a maximum supply current of 8uA. The ALU has a propagation delay of 33ns and a turn-on delay time of 295ns, with a quiescent current of 8uA.
Texas Instruments CD74HC85ME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Output Type | TTL |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 295ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC85ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
