
4-Bit Magnitude Comparator, CMOS technology, operating from 2V to 6V supply voltage. Features 4 comparison channels with non-inverting polarity and TTL output type. Surface mountable in a 16-SOIC package with gold contact plating. Offers a propagation delay of 33ns and a wide operating temperature range of -55°C to 125°C. Lead-free and RoHS compliant, with a low quiescent current of 8uA.
Texas Instruments CD74HC85MT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Output Type | TTL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 295ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC85MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
