4-bit magnitude comparator, CMOS technology, operating from 2V to 6V. Features TTL output type with 5.2mA high and low level output current. Surface mountable in a 16-pin SOP package with gold contact plating, measuring 10.3mm length, 5.3mm width, and 1.95mm thickness. Offers a propagation delay of 295ns and turn-on delay time of 33ns, with a maximum operating temperature of 125°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Texas Instruments CD74HC85NSR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Height | 2mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 295ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Thickness | 1.95mm |
| Turn-On Delay Time | 33ns |
| Weight | 0.007079oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC85NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
