
The CD74HC85NSRG4 is a 4-bit arithmetic logic unit (ALU) from Texas Instruments, fabricated using CMOS technology. It operates over a temperature range of -55°C to 125°C and is available in a SOP16 package. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V, with a quiescent current of 8uA. The 74HC series logic IC is RoHS compliant and features a propagation delay of 33ns and a turn-on delay time of 295ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC85NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 295ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC85NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
