
4-bit magnitude comparator IC, featuring CMOS technology and TTL output. Operates with a supply voltage range of 2V to 6V and a low quiescent current of 8uA. Offers a propagation delay of 33ns and supports surface mount installation within a 16-pin TSSOP package. Designed for non-inverting operation with a maximum operating temperature of 125°C.
Texas Instruments CD74HC85PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Operating Supply Current | 8uA |
| Output Type | TTL |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 33ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC85PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
