
High-speed CMOS logic 4-bit binary ripple counter, operating up to 35MHz. Features negative edge clock triggering and asynchronous reset. This unidirectional counter is housed in a 14-PDIP through-hole package, suitable for operation between -55°C and 125°C. It supports supply voltages from 2V to 6V, with a propagation delay of 370ns.
Texas Instruments CD74HC93E technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 370ns |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC93E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
