
The CD74HC93M96E4 is a 4-bit counter IC from Texas Instruments, featuring a negative edge trigger clock input and a propagation delay of 370ns. It operates over a temperature range of -55°C to 125°C and is suitable for use in surface mount applications. This device is compliant with RoHS regulations and is available in a SOIC-14 package, packaged in tape and reel with 2500 units per reel.
Texas Instruments CD74HC93M96E4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 370ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC93M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
