The CD74HC93MTG4 is a 4-bit counter integrated circuit from Texas Instruments. It features a negative edge trigger and operates at a maximum frequency of 35MHz. The device is packaged in a SOIC-14 package and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C, and it can be supplied with a voltage of up to 6V. The CD74HC93MTG4 is compliant with RoHS regulations and is available in quantities of 250 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HC93MTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC93MTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
