
Quad 2-input NAND gate IC, operating within a 4.5V to 5.5V supply range. Features 4 independent NAND gates, each with 2 inputs and 1 output. Offers 4mA output current capability at both high and low levels. Operates across a wide temperature range from -55°C to 125°C with a propagation delay of 20ns. Surface mountable in a 14-pin SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HCT00MTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT00MTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
