
Quad 2-input NOR gate IC, featuring 4 independent NOR gates with 2 inputs each. Operates with a supply voltage range of 4.5V to 5.5V, offering a high-level and low-level output current of 4mA. This surface-mount component is housed in a 14-pin SOIC package, with a maximum operating temperature of 125°C and a minimum of -55°C. Propagation delay is 21ns, and quiescent current is 2uA.
Texas Instruments CD74HCT02MTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT02MTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
