Quad 2-input NAND gate IC featuring 74HCT series logic. Operates with a supply voltage range of 4.5V to 5.5V, offering a high level output current of 4mA and a low level output current of 0mA. This surface mount component, housed in a 14-pin SOIC package, boasts a propagation delay of 24ns and a quiescent current of 2µA. It supports an operating temperature range from -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.004564oz |
| RoHS | Compliant |
