
High-speed CMOS logic hex inverters featuring six independent inverter gates. Operating from a 4.5V to 5.5V supply voltage, this component offers a typical propagation delay of 19ns. It supports a low-level output current of 4mA and a high-level output current of -4mA, with a maximum output current of 25mA. The device is housed in a 14-PDIP package with gold contact plating, suitable for through-hole mounting, and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74HCT04E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HCT |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 24ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT04E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
