
High-speed CMOS logic hex inverter IC featuring six independent inverter gates. Operates with a supply voltage range of 4.5V to 5.5V, with a typical 5V operating voltage. Offers a low quiescent current of 2µA and output current capabilities of ±4mA. Packaged in a 14-pin SOIC with gold contact plating, suitable for surface mounting. This RoHS compliant component operates across a wide temperature range from -55°C to 125°C, with propagation delay of 19ns.
Texas Instruments CD74HCT04M96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 29ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT04M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
