High-speed CMOS logic hex inverter IC featuring six independent inverter gates. Surface mountable in a 14-SOIC package with gold contact plating. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Delivers 4mA high and low level output current, with a maximum output current of 4mA. Offers a propagation delay of 29ns and a turn-on delay time of 24ns. Suitable for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HCT04MT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 29ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 24ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT04MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
