
Hex 1-input inverter gate IC featuring CMOS technology and a 74HCT series designation. This integrated circuit offers six independent inverter gates, each with a single input. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. Key specifications include a propagation delay of 19ns and a low quiescent current of 2uA. The component is housed in a 14-pin SOIC package suitable for surface mounting, with a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD74HCT04MTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 29ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT04MTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
