
High-speed CMOS logic hex inverters, featuring six independent inverter gates, each with a single input. This surface-mount component operates within a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. It offers a low quiescent current of 2µA and supports output currents of 4mA (low) and -4mA (high). The device boasts a propagation delay of 19ns and a turn-on delay time of 29ns, with an operating temperature range from -55°C to 125°C. Packaged in a 14-TSSOP for tape and reel distribution.
Texas Instruments CD74HCT04PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 29ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT04PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
