
Quad 2-input AND gate IC, CMOS technology, operating from a 4.5V to 5.5V supply range with a nominal 5V. Features 4 independent AND gates, each with 2 input lines and 1 output line. Offers a high level output current of -4mA and a low level output current of 4mA, with a quiescent current of 2uA. Packaged in a 14-pin PDIP with gold contact plating, suitable for through-hole mounting. RoHS compliant with a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HCT08EE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT08EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT08EE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
