Dual JK-type flip-flop IC featuring negative edge clock triggering. This CMOS logic component operates with a 5V supply voltage (4.5V to 5.5V range) and offers a maximum frequency of 28MHz. It supports through-hole mounting in a PDIP package with gold contact plating. Key specifications include a propagation delay of 43ns, turn-on delay time of 18ns, and output current capabilities of -4mA (high level) and 4mA (low level). This RoHS compliant, lead-free component is designed for a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD74HCT107EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Frequency | 28MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 43ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT107EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
