
Dual JK-type flip-flop IC featuring positive edge clock triggering and non-inverting polarity. This CMOS logic component operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 54MHz. It offers a propagation delay of 40ns and a turn-on delay time of 17ns, with output drive capabilities of 4mA (low) and -4mA (high). Designed for through-hole mounting in a PDIP package with gold contact plating, this RoHS compliant component is suitable for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HCT109EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 54MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT109EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
