Triple 3-input NAND gate IC, surface mountable in a 14-pin SOIC package. Features a 4.5V to 5.5V supply voltage range, 24ns propagation delay, and 4mA output current. Operates across a -55°C to 125°C temperature range with 2uA quiescent current. RoHS compliant and supplied on tape and reel.
Texas Instruments CD74HCT10MTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT10MTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
