
Dual negative-edge-triggered J-K flip-flops with set and reset functionality. Features 2 circuits, each with 1 bit, operating at a maximum frequency of 20MHz. CMOS technology ensures low quiescent current of 4uA and a propagation delay of 56ns. Designed for through-hole mounting in a 16-PDIP package with gold contact plating. Supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HCT112E technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge, Positive Edge |
| Contact Plating | Gold |
| Frequency | 60MHz |
| High Level Output Current | -4mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 4mA |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 56ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Thickness | 3.9mm |
| Turn-On Delay Time | 35ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT112E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
