
Triple 3-input AND gate logic IC featuring High Speed CMOS technology. This component operates with a supply voltage range of 4.5V to 5.5V, supporting a nominal 5V. It offers a propagation delay of 28ns and a turn-on delay time of 35ns. The device is housed in a 14-PDIP package with gold contact plating, designed for through-hole mounting. Key electrical specifications include a low-level output current of 4mA and a high-level output current of -4mA. Operating temperature range spans from -55°C to 125°C.
Texas Instruments CD74HCT11E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 28ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HCT |
| Technology | CMOS |
| Thickness | 3.9mm |
| Turn-On Delay Time | 35ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT11E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
