
Triple 3-input AND gate IC featuring CMOS technology and a 74HCT series designation. Operating supply voltage ranges from 4.5V to 5.5V, with a nominal 5V. Delivers 4mA output current at both high and low levels. Through-hole mounting in a 14-pin PDIP package. Maximum propagation delay is 28ns. RoHS compliant with a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD74HCT11EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 28ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT11EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
