
Triple 3-input AND gate IC, featuring TTL-compatible CMOS inputs and operating from a 4.5V to 5.5V supply. This surface-mount device in a 14-SOIC package offers a 3-channel configuration with a propagation delay of 42ns. It supports a high-level output current of -4mA and a low-level output current of 4mA, with a typical quiescent current of 2uA. The component is RoHS compliant and designed for operation across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HCT11M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT11M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 42ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 35ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT11M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
