
Triple 3-input AND gate IC, operating from a 4.5V to 5.5V supply range with a nominal 5V. Features high-speed CMOS logic with a propagation delay of 28ns. Designed for surface mounting in a 14-SOIC package with gold contact plating. Offers a low-level output current of 4mA and a high-level output current of -4mA. Operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HCT11M96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT11M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.75mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 35ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT11M96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
