
Dual-element monostable multivibrator, CMOS technology, operating from 4.5V to 5.5V with a typical 5V supply. Features two independent circuits, each capable of producing a single output pulse. Offers a propagation delay of 25ns and a turn-on delay time of 68ns. Designed for surface mount with a 16-pin SOIC package, operating across a wide temperature range of -55°C to 125°C. RoHS compliant with a low quiescent current of 8uA.
Sign in to ask questions about the Texas Instruments CD74HCT123M96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT123M96 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 68ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT123M96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
