
Dual retriggerable monostable multivibrator IC featuring CMOS technology and a 5V operating supply voltage. Offers 2 independent circuits with Schmitt trigger inputs for enhanced signal integrity. Supports a wide operating temperature range from -55°C to 125°C and a maximum supply voltage of 5.5V. Provides 4mA output current at both high and low levels, with a propagation delay of 25ns. Surface mountable in a 16-SOIC package with gold contact plating.
Texas Instruments CD74HCT123M96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 102ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT123M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
