
Quad 3-state buffer IC, featuring 4 independent buffer elements, each with one input and one output. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports a wide temperature range from -55°C to 125°C. Delivers 6mA low-level output current and -6mA high-level output current. This CMOS technology component offers a 25ns propagation delay and is available in a PDIP through-hole mount package.
Texas Instruments CD74HCT125EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 42ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT125EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
