
Quad buffer with 3-state outputs, featuring CMOS technology and a 74HCT series designation. This integrated circuit offers four independent buffer elements, each with one input and one output. Operating from a 4.5V to 5.5V supply range, it provides a high-level output current of -6mA and a low-level output current of 6mA. The component is surface-mount, housed in a 14-SOIC package with gold contact plating, and operates across a temperature range of -55°C to 125°C. It is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Texas Instruments CD74HCT125M96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 42ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT125M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
