
Quad buffer with 3-state outputs, featuring TTL-compatible CMOS inputs. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Offers 4 channels, each with one bit, and supports a high level output current of -6mA and a low level output current of 6mA. Packaged in a 14-pin PDIP with gold contact plating, suitable for through-hole mounting. This RoHS compliant component has a propagation delay of 42ns and a turn-on delay time of 24ns, with an operating temperature range of -55°C to 125°C.
Texas Instruments CD74HCT126E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 42ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | Through Hole |
| Thickness | 3.9mm |
| Turn-On Delay Time | 24ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT126E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
