
Quad buffer with 3-state outputs, featuring high-speed CMOS logic. This surface-mount component operates with a supply voltage of 4.5V to 5.5V, offering a typical operating voltage of 5V. It provides 4 independent buffer elements, each with one input and one non-inverting, 3-state output. Key specifications include a propagation delay of 24ns, a maximum operating temperature of 125°C, and a minimum of -55°C. The SOIC package is gold-plated and lead-free, with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height.
Texas Instruments CD74HCT126M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.58mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 24ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT126M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
