
3-to-8 Decoder/Demultiplexer IC, featuring 8 output lines and 3 input lines. This single, inverting circuit operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. With a 28MHz bandwidth and 13ns propagation delay, it is constructed with CMOS technology and housed in a 16-pin SOIC surface-mount package. Operating across -55°C to 125°C, this RoHS compliant component offers a low quiescent current of 8uA.
Texas Instruments CD74HCT138M technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.58mm |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 725mW |
| Propagation Delay | 13ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 35ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT138M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
