Dual 2-to-4 line decoder/demultiplexer IC featuring CMOS technology. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers a bandwidth of 28MHz. Each of the two independent circuits provides 2 input lines and 4 output lines, with a propagation delay of 45ns. This surface mount component is housed in a SOIC package with gold contact plating and is RoHS compliant. Designed for operation across a wide temperature range from -55°C to 125°C.
Texas Instruments CD74HCT139MG4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 45ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 51ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT139MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
