
Priority Encoder IC, CMOS technology, featuring 9 input lines and 4 output lines. Operates with a single supply voltage range of 4.5V to 5.5V, offering a bandwidth of 28MHz and a propagation delay of 13ns. This through-hole mounted component is packaged in a 16-pin PDIP with dimensions of 19.3mm length, 6.35mm width, and 4.57mm height. It supports a high level output current of 4mA and a low level output current of 4mA, with a maximum operating temperature of 125°C.
Texas Instruments CD74HCT147E technical specifications.
| Bandwidth | 28MHz |
| Package/Case | DIP |
| Height | 4.57mm |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 9 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT147E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
