
High-speed CMOS logic 10-to-4 line priority encoder featuring a single independent circuit. This through-hole mount component operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers a propagation delay of 13ns. It provides 4 output lines with a high and low level output current of 4mA each. The device is housed in a 16-PDIP package, suitable for operation between -55°C and 125°C, and is RoHS compliant.
Texas Instruments CD74HCT147EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Input Lines | 10 |
| Number of Inputs | 9 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT147EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
