
High-speed CMOS logic hex Schmitt-triggered inverters featuring six independent gates, each with a single Schmitt trigger input. This surface-mount device operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers a propagation delay of 38ns. The component is housed in a 14-SOIC package with gold contact plating, measuring 8.75mm in length, 4mm in width, and 1.5mm in height. It supports a low-level output current of 4mA and a high-level output current of -4mA, with a quiescent current of 2uA. This RoHS compliant component is designed for operation across a wide temperature range from -55°C to 125°C.
Texas Instruments CD74HCT14MT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.5mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 38ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 57ns |
| Weight | 0.004564oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT14MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
