
The 74HCT14MTG4 is a 6-in-1 logic IC with a Schmitt trigger input and buffer/inverter functions. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device has a propagation delay of 38ns and a quiescent current of 2uA. It is available in a surface-mount SOIC package and is RoHS compliant.
Texas Instruments CD74HCT14MTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 38ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT14MTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
