Hex 1-input inverter gate IC featuring Schmitt trigger input for noise immunity. This CMOS logic device operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage. It offers a 4mA output current capability and a propagation delay of 38ns. The component is housed in a 14-pin TSSOP surface mount package and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74HCT14PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 38ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 57ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT14PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
