High-speed CMOS logic 8-input multiplexer, featuring a single independent circuit with 8 data inputs and 1 output. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. This through-hole mounted component offers a propagation delay of 38ns and supports both 4mA high-level and low-level output currents. Encased in a 16-PDIP package, it operates across a wide temperature range from -55°C to 125°C.
Texas Instruments CD74HCT151EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT151EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
