
High-speed CMOS 8-input multiplexer, featuring a 28MHz bandwidth and 38ns propagation delay. This general-purpose logic IC operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V. It offers 8 input lines and 1 output line, with a high and low level output current of 4mA. Packaged in a 16-pin SOIC surface-mount case with gold contact plating, this RoHS compliant component is designed for a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD74HCT151ME4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT151ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
