
8-input multiplexer IC featuring high-speed CMOS logic. This surface-mount component offers 8 data inputs and 1 output, with a bandwidth of 28MHz and a propagation delay of 38ns. Operating from a 4.5V to 5.5V supply, it provides 4mA high and low level output current. The SOIC package with gold contact plating ensures reliable performance across a -55°C to 125°C temperature range.
Texas Instruments CD74HCT151MG4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 38ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT151MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
