
The 74HCT151M is a single-channel multiplexer with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It operates over a temperature range of -55°C to 125°C and is packaged in a surface mount SOIC package. The device has a propagation delay of 38ns and a high level output current of 4mA, as well as a low level output current of 4mA. The 74HCT151M is RoHS compliant and available in a tape and reel packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HCT151MTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT151MTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
