
Dual 4-input multiplexer IC featuring high-speed CMOS logic. Operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. Offers two independent 4-input multiplexer circuits, each with a 4-bit data selection. Provides 4mA high and low level output current, with a propagation delay of 43ns and a bandwidth of 28MHz. Packaged in a 16-pin PDIP with gold contact plating, suitable for through-hole mounting. This RoHS compliant component operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HCT153E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT153E technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 43ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Termination | Through Hole |
| Throw Configuration | 4PST |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT153E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
