
Dual 4-input multiplexer, featuring 2 independent 4-to-1 multiplexer circuits. Operates with a supply voltage range of 4.5V to 5.5V, with a typical 5V operating voltage. Offers a high-level and low-level output current of 4mA. This surface-mount device, packaged in a 16-SOIC with gold contact plating, supports a bandwidth of 28MHz and operates across a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HCT153MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT153MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
